NXP MCXC243VFT, 32 bit ARM Cortex M0+, MCXC Microcontroller, 48 MHz, 128kB FLASH, 48-Pin QFN
- RS Stock No.:
- 763-103
- Mfr. Part No.:
- MCXC243VFT
- Manufacturer:
- NXP
Get a bulk buy discount
Add 10 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- Plus 1,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.86 | - |
| 10 - 24 | €2.14 | 25% |
| 25 - 99 | €1.94 | 32% |
| 100 - 249 | €1.76 | 38% |
| 250 + | €1.68 | 41% |
*price indicative
- RS Stock No.:
- 763-103
- Mfr. Part No.:
- MCXC243VFT
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCXC | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, I2S, SPI, UART | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 1 | |
| Standards/Approvals | RoHS | |
| DACs | 1x12 bit | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCXC | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, I2S, SPI, UART | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 1 | ||
Standards/Approvals RoHS | ||
DACs 1x12 bit | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
The NXP Microcontroller offers a compact, powerful solution for various applications, featuring an ARM Cortex-M0+ core running at 48MHz with multiple memory options integrating Advanced functionalities for efficient performance.
Includes up to 256KB Flash and 32KB SRAM for versatile memory needs
Operates within a temperature range of -40°C to +125°C, suitable for demanding environments
Utilises low-power modes, achieving down to 1.96μA in sleep mode for energy efficiency
Related links
- NXP MCXC143VFT MCXC Microcontroller 128kB FLASH, 48-Pin QFN
- NXP MCXC143VFM MCXC Microcontroller 128kB FLASH, 32-Pin QFN
- NXP MCXC443VLH MCXC Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCXC244VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC144VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC443VMP MCXC Microcontroller 256kB FLASH, 64-Pin MAPBGA
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXC444VMP MCXC Microcontroller 256kB FLASH, 64-Pin MAPBGA
