NXP MCXC143VFM, 32 bit ARM Cortex M0+, MCXC Microcontroller, 48 MHz, 128kB FLASH, 32-Pin QFN
- RS Stock No.:
- 763-101
- Mfr. Part No.:
- MCXC143VFM
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.57 | - |
| 10 - 24 | €1.92 | 25% |
| 25 - 99 | €1.74 | 32% |
| 100 - 249 | €1.58 | 38% |
| 250 + | €1.51 | 41% |
*price indicative
- RS Stock No.:
- 763-101
- Mfr. Part No.:
- MCXC143VFM
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCXC | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, I2S, SPI, UART | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| DACs | 1x12 bit | |
| Analogue Comparators | 1 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCXC | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, I2S, SPI, UART | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
DACs 1x12 bit | ||
Analogue Comparators 1 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
The NXP Microcontroller is a robust solution designed for embedded applications, featuring an ARM Cortex-M0+ core. It combines low power consumption with high performance, Ideal for a range of small to medium appliances.
Operates at 48 MHz clock speed for efficient performance
Supports up to 64 KB Flash and 16 KB SRAM for versatile data handling
Related links
- NXP MCXC243VFT MCXC Microcontroller 128kB FLASH, 48-Pin QFN
- NXP MCXC143VFT MCXC Microcontroller 128kB FLASH, 48-Pin QFN
- NXP MCXC443VLH MCXC Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCXC244VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MCXC144VFM MCXC Microcontroller 256kB FLASH, 32-Pin QFN
- NXP MKL16Z128VFM4 Kinetis L Microcontroller 128kB FLASH, 32-Pin QFN
- NXP MCXC443VMP MCXC Microcontroller 256kB FLASH, 64-Pin MAPBGA
- NXP MCXC444VMP MCXC Microcontroller 256kB FLASH, 64-Pin MAPBGA
