NXP MIMXRT1166CVM5A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 0kB FLASH, 289-Pin MAPBGA
- RS Stock No.:
- 763-156
- Mfr. Part No.:
- MIMXRT1166CVM5A
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.66
(exc. VAT)
€25.41
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.66 |
| 10 - 24 | €16.78 |
| 25 - 99 | €16.02 |
| 100 - 249 | €13.57 |
| 250 + | €13.42 |
*price indicative
- RS Stock No.:
- 763-156
- Mfr. Part No.:
- MIMXRT1166CVM5A
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 0kB | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 1.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 4 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 950mV | |
| Program Memory Type | FLASH | |
| ADCs | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 0kB | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 1.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 4 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 950mV | ||
Program Memory Type FLASH | ||
ADCs 3 | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- KR
The NXP Microcontroller integrates Advanced low-power features with robust performance, Ideal for applications requiring USB connectivity and segment LCD support. Its versatile architecture meets the demands of cost-sensitive embedded systems.
Includes USB FS 2.0 device capabilities without needing an external crystal
Designed for low-power consumption, enhancing battery performance in applications
Related links
- NXP MIMXRT1166XVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1165CVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1165DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT117FCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1176CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1173CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT117HCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
