NXP MCXC141VFM, 32 bit ARM Cortex M0+, MCX C series Microcontroller, 48 MHz, 32kB FLASH, 32-Pin QFN-32
- RS Stock No.:
- 763-159
- Mfr. Part No.:
- MCXC141VFM
- Manufacturer:
- NXP
Image representative of range
Get a bulk buy discount
Add 10 more to save €5.40
View bulk pricing optionsSubtotal (1 unit)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.12 | - |
| 10 - 24 | €1.58 | €5.40 |
| 25 - 99 | €1.44 | €17.00 |
| 100 - 249 | €1.28 | €84.00 |
| 250 + | €1.22 | €225.00 |
*price indicative
- RS Stock No.:
- 763-159
- Mfr. Part No.:
- MCXC141VFM
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCX C series | |
| Product Type | Microcontroller | |
| Package Type | QFN-32 | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Length | 5mm | |
| Analogue Comparators | 1 | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCX C series | ||
Product Type Microcontroller | ||
Package Type QFN-32 | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Length 5mm | ||
Analogue Comparators 1 | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- SG
The NXP Processor is designed for high-performance applications, featuring Advanced processing capabilities that enhance efficiency for a range of demanding tasks. It excels in optimising power management and connectivity functionalities.
Features a built-in Flash memory Interface for efficient data handling
Offers robust security functions with hardware acceleration for cryptographic operations
Related links
- NXP MCXC041VFK MCX C series Microcontroller 32kB FLASH, 24-Pin QFN-24
- NXP MCXC242VFM MCX C series Microcontroller 64kB FLASH, 32-Pin QFN-32
- NXP MCXC142VFM MCX C series Microcontroller 64kB FLASH, 32-Pin QFN-32
- NXP MCXC242VLH MCX C series Microcontroller 64kB FLASH, 64-Pin LQFP-64
- NXP MKL02Z32VFM4 Kinetis L Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKL02Z32VFK4 Kinetis L Microcontroller 32kB FLASH, 24-Pin QFN
- NXP MKE15Z32VFP4 MKE1 Microcontroller 32kB FLASH, 40-Pin QFN
- NXP MKL02Z32VFG4 Kinetis L Microcontroller 32kB FLASH, 16-Pin QFN
