Infineon CY8C4245LQI-483T, 32 bit ARM Cortex M0 CPU, PSOC™ 4100 Microcontroller, 48 MHz, 32kB FLASH, 40-Pin QFN

Subtotal (1 reel of 2500 units)*

€6,527.50

(exc. VAT)

€8,030.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€2.611€6,527.50

*price indicative

RS Stock No.:
273-3299
Mfr. Part No.:
CY8C4245LQI-483T
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

PSOC™ 4100

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface Mount

Pin Count

40

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

36

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Number of Timers

16

ADCs

12 bit

Instruction Set Architecture

ARM Cortex M0

Automotive Standard

No

The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.

Improved system quality

Programmable routing and interconnect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy