Microchip PIC16F15323-I/SL CPU, PIC Microcontroller, 32 MHz, 3.5kB RAM, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.76

(exc. VAT)

€0.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 969 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€0.76
25 - 113€0.70
114 +€0.64

*price indicative

RS Stock No.:
765-470
Mfr. Part No.:
PIC16F15323-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

SOIC

Mount Type

SMD

Pin Count

14

Device Core

CPU

Interface Type

NVMREG

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

256B

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

12

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

RAM

ADCs

1 Unit

Instruction Set Architecture

CPU

COO (Country of Origin):
TH
The Microchip microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications.

Low-Current Power-on Reset (POR)

Configurable Power-up Timer (PWRTE)

Device Information Area (DIA)

Device Configuration Information (DCI)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy