Microchip ATTINY1614-SSFR AVR, ATtiny1614 Microcontroller, 16 MHz, 16kB FLASH, 14-Pin SOIC-14

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,440 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.83€4.15
50 - 245€0.808€4.04
250 - 495€0.79€3.95
500 +€0.74€3.70

*price indicative

Packaging Options:
RS Stock No.:
765-471
Mfr. Part No.:
ATTINY1614-SSFR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATtiny1614

Package Type

SOIC-14

Mount Type

SMD

Pin Count

14

Device Core

AVR

Interface Type

UPDI

Program Memory Size

16kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

DACs

3 x 8-bit

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

2 Units

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller is designed for low-power applications, utilising Advanced AVR technology. It features versatile GPIO and a range of built-in peripherals, making it suitable for various embedded systems.

16 KB Flash memory allows for extensive program storage

2 KB SRAM enhances data processing capabilities

Integrated peripherals provide timer/counter functionality for efficient control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy