Microchip ATTINY1624-SSU, 8 bit AVR, ATTINY1624 Microcontroller, 20 MHz, 16kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 216-3106
- Mfr. Part No.:
- ATTINY1624-SSU
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 114 more to save €6.27
View bulk pricing optionsSubtotal (1 tube of 57 units)*
€45.20
(exc. VAT)
€55.57
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 57 - 57 | €0.793 | €45.20 | - |
| 114 + | €0.738 | €42.07 | €6.27 |
*price indicative
- RS Stock No.:
- 216-3106
- Mfr. Part No.:
- ATTINY1624-SSU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY1624 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 8.65mm | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| ADCs | 1 x 9 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY1624 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 8.65mm | ||
Height 1.75mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 3 | ||
ADCs 1 x 9 Bit | ||
Program Memory Type FLASH | ||
The Microchip ATtiny1624 is a microcontroller featuring the AVR® CPU with hardware multiplier, running at up to 20 MHz and with 16 KB Flash, 2 KB SRAM and 256B EEPROM in 14-pin TSSOP and SOIC packages. The family uses the latest Core Independent Peripherals with low-power features, including event System, intelligent analog and advanced peripherals.
Running at up to 20 MHz
Single cycle I/O access
Two-level interrupt controller
Sleep modes idle, standby, power-down
6 channels event system
Configurable custom logic (CCL)
Single pin programming and debugging interface (UPDI)
Related links
- Microchip ATTINY1624-SSU ATTINY1624 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1624-XU AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR16EB14-E/ST AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1604-SSN ATTINY1604 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1614-SSN ATTINY1614 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1614-SSNR ATtiny16 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATtiny16 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR16EB14-I/ST AVR EB family Microcontroller 16kB FLASH, 14-Pin TSSOP
