Microchip AVR, AVR Microcontroller, 20 MHz, 16kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 236-8843
- Mfr. Part No.:
- ATTINY1614-SSF
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8843
- Mfr. Part No.:
- ATTINY1614-SSF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 2.7V | |
| DACs | 8 bit | |
| Analogue Comparators | 3 | |
| Maximum Expanded Memory Size | 16kB | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 14 | ||
Device Core AVR | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 2.7V | ||
DACs 8 bit | ||
Analogue Comparators 3 | ||
Maximum Expanded Memory Size 16kB | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
The Microchip microcontrollers uses the AVR® processor with hardware multiplier, running at up to 20 MHz, with 16 KB Flash, 2 KB of SRAM, and 256 bytes of EEPROM in a 14 pin package. It uses latest technologies with a flexible, low power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs). Capacitive touch interfaces with Driven Shield+ and Boost Mode technologies are supported with the integrated Peripheral Touch Controller (PTC).
Running at up to 20 MHz
Single-cycle I/O access
Two level interrupt controller
Two cycle hardware multiplier
16 KB in-system self-programmable flash memory
256 bytes EEPROM
2 KB SRAM
Write/erase endurance
Flash 10,000 cycles
EEPROM 100,000 cycles
Data retention 40 years at 55 °C
Related links
- Microchip ATTINY1614-SSF AVR 20 MHz 14-Pin SOIC
- Microchip ATtiny16 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1614-SSNR ATtiny16 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR16EB14-E/ST AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1614-SSN ATTINY1614 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1624-XU AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1614-SSFR AVR 16 MHz 14-Pin SOIC-14
- Microchip ATTINY1624-SSU ATTINY1624 Microcontroller 16kB FLASH, 14-Pin SOIC
