STMicroelectronics STM32WL3RKBV6, 32 bit ARM 32 Bit Cortex M0, STM32WL3 Wireless Microcontroller, 64 MHz, 64kB FLASH,
- RS Stock No.:
- 773-053
- Mfr. Part No.:
- STM32WL3RKBV6
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
- 290 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €4.98 |
| 10 - 24 | €3.29 |
| 25 - 99 | €3.00 |
| 100 - 249 | €2.54 |
| 250 + | €2.41 |
*price indicative
- RS Stock No.:
- 773-053
- Mfr. Part No.:
- STM32WL3RKBV6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WL3 | |
| Package Type | VFQFPN-32 | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, LPUART, SPI, USART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Programmable I/Os | 43 | |
| DACs | 1 | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 357mW | |
| Width | 5mm | |
| Maximum Expanded Memory Size | 256kB | |
| Height | 1mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12-bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WL3 | ||
Package Type VFQFPN-32 | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Interface Type I2C, LPUART, SPI, USART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Programmable I/Os 43 | ||
DACs 1 | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 357mW | ||
Width 5mm | ||
Maximum Expanded Memory Size 256kB | ||
Height 1mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 5 | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
ADCs 1 x 12-bit | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32WL3RK8V6X STM32WL3 Wireless Microcontroller 64kB FLASH,
- STMicroelectronics STM32WL3RK8V6 STM32WL3 Wireless Microcontroller 64kB FLASH,
- STMicroelectronics STM32WL3RKBV6X STM32WL3 Wireless Microcontroller 64kB FLASH,
- STMicroelectronics ARM Cortex M4 64 MHz 129-Pin
- STMicroelectronics ARM Cortex M4 64 MHz 129-Pin
- STMicroelectronics STM32WB5MMGH6TR ARM Cortex M4 64 MHz, 1MB
- STMicroelectronics STM32WB55VCQ6 ARM Cortex M4 64 MHz, 256kB
- STMicroelectronics STM32WB05KZV6TR STM32WB Wireless Microcontroller 192kB FLASH, 32-Pin
