Microchip PIC32CM5112GC00064-I/V2X, 32 bit 32 bit Cortex, PIC32CM GC00 Microcontroller, 72 MHz, 512kB FLASH, 64-Pin VQFN

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€2.65

(exc. VAT)

€3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.65-
25 - 99€2.447%
100 +€2.2016%

*price indicative

RS Stock No.:
806-398
Mfr. Part No.:
PIC32CM5112GC00064-I/V2X
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM GC00

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

32 bit Cortex

Data Bus Width

32bit

Interface Type

CAN FD

Program Memory Size

512kB

Maximum Clock Frequency

72MHz

RAM Size

128kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO 26262 Compliant; IEC 61508 SIL 2

DACs

1

Number of Programmable I/Os

52

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM

Number of Timers

10

Program Memory Type

FLASH

ADCs

1

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Microcontroller is a high performance embedded device designed for secure and responsive control applications. It features 512 KB Flash memory with integrated TrustRAM, enabling reliable data protection and efficient program execution.

512 KB Flash memory supports complex application storage

512 Bytes TrustRAM enhances data security and integrity

Enhanced peripheral touch controller supports Advanced touch sensing

Optimised architecture ensures efficient processing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy