Microchip PIC32CM5112SG00064-I/V2X, 32 bit ARM Cortex M23, PIC32CM SG00 Microcontroller, 72 MHz, 512kB FLASH, 64-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.02

(exc. VAT)

€2.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.02
25 - 99€1.82
100 +€1.66

*price indicative

RS Stock No.:
930-933
Mfr. Part No.:
PIC32CM5112SG00064-I/V2X
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM SG00

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M23

Data Bus Width

32bit

Interface Type

CAN

Program Memory Size

512kB

Maximum Clock Frequency

72MHz

RAM Size

128kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

50

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60730

Width

10mm

Length

10mm

Height

1mm

Minimum Supply Voltage

1.71V

Number of Timers

9

Automotive Standard

AEC-Q100 Grade 1

Instruction Set Architecture

ARM V8-M

ADCs

One 12-bit ADC

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip 32-bit Arm Cortex-M23 MCU with Advanced security features is designed for high-performance applications requiring functional safety and enhanced touch capabilities.

Operates across a voltage range of 1.71V to 3.63V

Features a 12-bit ADC module supporting up to 4.5 Msps for Rapid data acquisition

Offers a robust memory architecture with 128 KB SRAM and 512 KB Flash memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy