Microchip PIC32CM5112GC00048-I/U5B, 32 bit 32 bit Cortex, PIC32CM GC00 Microcontroller, 72 MHz, 512kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 806-396
- Mfr. Part No.:
- PIC32CM5112GC00048-I/U5B
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
- 416 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €2.59 |
| 25 - 99 | €2.36 |
| 100 + | €2.15 |
*price indicative
- RS Stock No.:
- 806-396
- Mfr. Part No.:
- PIC32CM5112GC00048-I/U5B
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM GC00 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 32 bit Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | CAN FD | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| DACs | 1 | |
| Number of Programmable I/Os | 36 | |
| Standards/Approvals | ISO 26262 Compliant; IEC 61508 SIL 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM GC00 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 32 bit Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type CAN FD | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
DACs 1 | ||
Number of Programmable I/Os 36 | ||
Standards/Approvals ISO 26262 Compliant; IEC 61508 SIL 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM5112GC00064-I/V2X PIC32CM GC00 Microcontroller 512kB FLASH, 64-Pin VQFN
- Microchip PIC32CM5112GC00100T-I/E5X PIC32CM GC00 Microcontroller 512kB FLASH, 100-Pin
- Microchip PIC32CM5112SG00048-I/U5B PIC32CM SG00 Microcontroller 512kB FLASH, 48-Pin
- Microchip PIC32CM6408MC00048T-I/U5B PIC32CM Microcontroller 64kB FLASH, 48-Pin VQFN
- Microchip PIC32CM1216MC00048-I/U5B PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
- Microchip PIC32CM3204GV00048-I/U5B PIC32CM Microcontroller 32kB FLASH,
- Microchip PIC32CM5164JH01048-I/U5B PIC32CM Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip PIC32CM5164JH00048-I/U5B PIC32CM JH00 Microcontroller 512kB FLASH, 48-Pin
