Microchip AVR16EB14-E/ST, 8 bit AVR, AVR Microcontroller, 20 MHz, 16kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 813-789
- Mfr. Part No.:
- AVR16EB14-E/ST
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€0.83
(exc. VAT)
€1.02
(inc. VAT)
In Stock
- 864 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.83 |
*price indicative
- RS Stock No.:
- 813-789
- Mfr. Part No.:
- AVR16EB14-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, TWI, USART | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 1x 12-bit ADC | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, TWI, USART | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 1x 12-bit ADC | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is a high-performance 8-bit AVR solution engineered for precision motor control and analog signal conditioning. Featuring a 20 MHz core and 16 KB of Flash memory, it provides robust processing in a Compact footprint.
Integrated 12-bit ADC with up to 17-bit resolution
Hardware multiplier and PGA for enhanced analog performance
16-bit Timer for motor control and 24-bit TCF
Related links
- Microchip AVR16EB14-I/ST AVR EB family Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR32EB14-E/ST AVR Microcontroller 32kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1624-XU AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR 20 MHz 14-Pin SOIC
- Microchip ATTINY1614-SSF AVR 20 MHz 14-Pin SOIC
- Microchip PIC18F04Q40-E/ST PIC18 Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR32EB14-I/ST AVR Microcontroller 32kB FLASH, 14-Pin TSSOP
- Microchip AVR16EB14-E/SL AVR 20 MHz 14-Pin SOIC
