Microchip ATTINY1624-XU, 8 bit 8 Bit MCU, AVR Microcontroller, 20 MHz, 16kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 273-0268
- Mfr. Part No.:
- ATTINY1624-XU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.06
(exc. VAT)
€5.00
(inc. VAT)
Temporarily out of stock
- 480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €0.812 | €4.06 |
| 10 - 20 | €0.794 | €3.97 |
| 25 - 45 | €0.746 | €3.73 |
| 50 - 90 | €0.728 | €3.64 |
| 95 + | €0.716 | €3.58 |
*price indicative
- RS Stock No.:
- 273-0268
- Mfr. Part No.:
- ATTINY1624-XU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 9 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 9 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
The Microchip Attiny microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz. The family uses the latest technologies from microchip with a flexible and low power architecture, including an event system, advanced digital peripherals, and accurate analog features such as a 12 bit differential ADC with programmable gain amplifier.
Brown out detection
Configurable custom logic
Related links
- Microchip ATTINY1624-XU AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1626-XU AVR Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip ATTINY3224-XU AVR Microcontroller 32kB FLASH, 14-Pin TSSOP
- Microchip ATTINY3226-XU AVR Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip AVR16DD14-E/SL AVR Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY824-XU AVR Microcontroller 8kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1624-SSU ATTINY1624 Microcontroller 16kB FLASH, 14-Pin SOIC
