Microchip PIC32CM1216MC00048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 838-740
- Mfr. Part No.:
- PIC32CM1216MC00048-I/Y8X
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.88 |
*price indicative
- RS Stock No.:
- 838-740
- Mfr. Part No.:
- PIC32CM1216MC00048-I/Y8X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Length 7mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip 5-Volt Motor Control MCU offers Advanced motor control capabilities with a 48 MHz Arm Cortex-M0+ CPU, Ideal for precise motor management in embedded applications requiring robust control features.
Provides up to 128 KB Flash memory and 16 KB SRAM for efficient data storage
Equipped with two 12-bit ADCs for accurate analogue signal conversion
Incorporates a memory protection unit, enhancing application reliability
Features multiple timer/counter instances for flexible timing control
Related links
- Microchip PIC32CM1216JH01048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1216MC00048-I/U5B PIC32CM Microcontroller 128kB FLASH, 32-Pin VQFN
- Microchip PIC32CM6408MC00048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC32CM1216MC00048-E/U5B PIC32CM Microcontroller 128kB FLASH, 48-Pin VQFN
- Microchip PIC32CM2532LS00048-I/Y8X PIC32CM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164LS00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164LE00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
