Microchip PIC32CM5164JH01064-I/5LX, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 64-Pin QFN
- RS Stock No.:
- 838-762
- Mfr. Part No.:
- PIC32CM5164JH01064-I/5LX
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.22 |
*price indicative
- RS Stock No.:
- 838-762
- Mfr. Part No.:
- PIC32CM5164JH01064-I/5LX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Length | 9mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Length 9mm | ||
Height 900μm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 32-bit Arm Cortex-M0+ microcontroller offers exceptional performance with 512KB Flash and 64KB SRAM for versatile embedded applications.
Operates at a maximum frequency of 48 MHz for efficient processing
Includes an enhanced Peripheral Touch Controller for Advanced human Interface capabilities
Supports dual 12-bit Analog-to-Digital Converters for precise data acquisition
Features up to 84 programmable I/O pins, enabling extensive connectivity
Related links
- Microchip PIC32CM5164JH01064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM2532JH01064-I/5LX PIC32CM Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip PIC32CM5164JH00064-I/5LX PIC32CM JH00 Microcontroller 512kB FLASH, 64-Pin
- Microchip PIC32CM2532JH00064-I/5LX PIC32CM Microcontroller 256kB FLASH, 64-Pin VQFN
- Microchip PIC32CM5164JH01048-I/U5B PIC32CM Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip PIC32CM5164JH00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LS00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164LE00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
