Microchip PIC32CM5112SG00064-I/5LX, 32 bit ARM Cortex, PIC32CM5112SG00064 ARM Microcontroller, 72 MHz, 512kB FLASH,
- RS Stock No.:
- 842-579
- Mfr. Part No.:
- PIC32CM5112SG00064-I/5LX
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
- 520 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.24 |
*price indicative
- RS Stock No.:
- 842-579
- Mfr. Part No.:
- PIC32CM5112SG00064-I/5LX
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ARM Microcontroller | |
| Series | PIC32CM5112SG00064 | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | CAN FD, I2C, SPI, USART, USB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.66V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 50 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 9mm | |
| Standards/Approvals | ISO 11898 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Number of Timers | 7 | |
| Instruction Set Architecture | 64 Bit | |
| ADCs | 1 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ARM Microcontroller | ||
Series PIC32CM5112SG00064 | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type CAN FD, I2C, SPI, USART, USB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.66V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 50 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 9mm | ||
Standards/Approvals ISO 11898 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Number of Timers 7 | ||
Instruction Set Architecture 64 Bit | ||
ADCs 1 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM5112SG00100-I/E5X PIC32CM5112SG00064 ARM Microcontroller 512kB FLASH,
- Microchip PIC32CM5112SG00048-I/Y8X PIC32CM5112SG00064 ARM Microcontroller 512kB FLASH,
- Microchip PIC32CM5112SG00064-I/V2X PIC32CM SG00 Microcontroller 512kB FLASH, 64-Pin
- Microchip PIC32CM5164JH01064-I/5LX PIC32CM Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC32CM5164JH00064-I/5LX PIC32CM JH00 Microcontroller 512kB FLASH, 64-Pin
- Microchip PIC32CM3204GV00064-I/5LX PIC32CM3204 ARM Microcontroller 32kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00064T-I/5LX PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408PL10064-I/5LX PIC32CM PL10 ARM Microcontroller 64kB FLASH, 64-Pin
