Microchip PIC18F26Q35-I/SS, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP-28

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 564 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.28

*price indicative

RS Stock No.:
842-581
Mfr. Part No.:
PIC18F26Q35-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP-28

Mount Type

Surface Mount

Pin Count

28

Device Core

PIC18

Data Bus Width

8bit

Interface Type

UART

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

DACs

2

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip microcontroller offers Advanced functionality with an integrated Configurable Logic Block for implementing custom hardware solutions, aiming to optimise performance and power efficiency in a variety of applications.

Includes Multi-Voltage I/O (MVIO) for operating at varying voltage levels

Equipped with a 10-bit Analog-to-Digital Converter capable of 300 ksps

Supports Direct Memory Access (DMA) for efficient data handling

Features Enhanced Code Protection to secure user firmware from unauthorized access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy