Microchip dsPIC33AK256MPS103-I/M7, 32 bit CPU, dsPIC33A Sign, 200 MHz, 256kB FLASH, 36-Pin TQFP-48
- RS Stock No.:
- 842-584
- Mfr. Part No.:
- dsPIC33AK256MPS103-I/M7
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
- 365 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €2.15 |
| 10 - 24 | €2.09 |
| 25 - 99 | €2.03 |
| 100 - 499 | €1.75 |
| 500 + | €1.63 |
*price indicative
- RS Stock No.:
- 842-584
- Mfr. Part No.:
- dsPIC33AK256MPS103-I/M7
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33A | |
| Product Type | Sign | |
| Package Type | TQFP-48 | |
| Mount Type | Surface Mount | |
| Pin Count | 36 | |
| Device Core | CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | CAN FD, I3C | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | Built-in Digital-to-Analog | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS3 Compliant | |
| Height | 900μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| ADCs | Analog-to-Digital | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33A | ||
Product Type Sign | ||
Package Type TQFP-48 | ||
Mount Type Surface Mount | ||
Pin Count 36 | ||
Device Core CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type CAN FD, I3C | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs Built-in Digital-to-Analog | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS3 Compliant | ||
Height 900μm | ||
Length 5mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
ADCs Analog-to-Digital | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
Number of Timers 32 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip DSPIC33AK256MPS306-I/M7 dsPIC33A Sign 256kB FLASH, 48-Pin TQFP-48
- Microchip dsPIC33AK128MPS105-I/M7 dsPIC33A Sign 256kB FLASH, 64-Pin TQFP-48
- Microchip dsPIC33AK256MPS106-I/M7 dsPIC33A Sign 256kB FLASH, 48-Pin TQFP-48
- Microchip dsPIC33AK256MPS105-I/M7 dsPIC33A Sign 256kB FLASH, 48-Pin TQFP-48
- Microchip dsPIC33AK128MPS305-I/M7 dsPIC33A Sign 256kB FLASH, 64-Pin VQFN-64
- Microchip DSPIC33AK256MPS303-I/M7 dsPIC33A Sign 128kB FLASH, 48-Pin TQFP-48
- Microchip DSPIC33AK256MPS305-I/M7 dsPIC33A Sign 128kB FLASH, 48-Pin TQFP-48
- Microchip dsPIC33AK256MPS106-I/PT dsPIC33A Sign 256kB FLASH, 64-Pin TQFP-48
