Microchip dsPIC33AK256MPS106-I/M7, 32 bit CPU, dsPIC33A Sign, 200 MHz, 256kB FLASH, 48-Pin TQFP-48

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€2.41

(exc. VAT)

€2.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.41-
10 - 24€2.342%
25 - 99€2.285%
100 - 499€1.9618%
500 +€1.8523%

*price indicative

RS Stock No.:
842-587
Mfr. Part No.:
dsPIC33AK256MPS106-I/M7
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33A

Product Type

Sign

Package Type

TQFP-48

Mount Type

Surface Mount

Pin Count

48

Device Core

CPU

Data Bus Width

32bit

Interface Type

CAN FD, I3C

Program Memory Size

256kB

Maximum Clock Frequency

200MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

Built-in Digital-to-Analog

Maximum Operating Temperature

85°C

Length

7mm

Height

1.2mm

Standards/Approvals

RoHS3 Compliant

Width

7mm

Minimum Supply Voltage

3V

ADCs

Analog-to-Digital

Number of Timers

32

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Harvard

COO (Country of Origin):
TH
The Microchip microcontroller delivers high-performance processing capabilities, featuring a 32-bit architecture that supports Advanced digital signal processing tasks, making it Ideal for embedded systems requiring efficient computational methods.

Features a 32-bit DSP CPU with a rich instruction set for optimal speed

Includes a dual 72-bit accumulator supporting diverse fixed-point DSP operations

Supports six programmable PWM generators, ensuring precise motor control

Equipped with a high-speed 12-bit SAR ADC for Rapid data conversion and input versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy