Microchip DSPIC33AK256MPS303-I/M7, 32 bit CPU, dsPIC33A Sign, 200 MHz, 128kB FLASH, 48-Pin TQFP-48

Image representative of range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€2.18

(exc. VAT)

€2.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 355 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.18-
10 - 24€2.141%
25 - 99€2.084%
100 +€1.9411%

*price indicative

RS Stock No.:
842-594
Mfr. Part No.:
DSPIC33AK256MPS303-I/M7
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Sign

Series

dsPIC33A

Package Type

TQFP-48

Mount Type

Surface Mount

Pin Count

48

Device Core

CPU

Data Bus Width

32bit

Program Memory Size

128kB

Interface Type

CAN FD, I3C

Maximum Clock Frequency

200MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

DACs

Built-in Digital-to-Analog

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3 Compliant

Height

900μm

Length

7mm

Width

7mm

Minimum Supply Voltage

3V

Number of Timers

32

Program Memory Type

FLASH

ADCs

Three 12-bit Resolution SAR ADCs

Automotive Standard

No

Instruction Set Architecture

Harvard

COO (Country of Origin):
TH
The Microchip microcontroller delivers high-performance processing capabilities, featuring a 32-bit architecture that supports Advanced digital signal processing tasks, making it Ideal for embedded systems requiring efficient computational methods.

32-bit rich instruction set optimises speed and program code size

Includes a single and double precision Floating-Point Unit for complex calculations

Supports up to 256 Kbytes of Flash memory for robust data handling

Features multiple PWM generators for precise control in motor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy