Microchip PIC18F24Q35-E/SS, 8 bit PIC18, PIC18-Q35 Microcontroller, 64 MHz, 16kB FLASH, 28-Pin 28-Pin SSOP
- RS Stock No.:
- 849-934
- Mfr. Part No.:
- PIC18F24Q35-E/SS
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 611 units)*
€747.86
(exc. VAT)
€920.17
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 611 + | €1.224 | €747.86 |
*price indicative
- RS Stock No.:
- 849-934
- Mfr. Part No.:
- PIC18F24Q35-E/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18-Q35 | |
| Product Type | Microcontroller | |
| Package Type | 28-Pin SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | UART | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 16kB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 8-Bit | |
| Number of Programmable I/Os | 24 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.2mm | |
| Height | 1.75mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 5.3mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10-bit ADCC | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18-Q35 | ||
Product Type Microcontroller | ||
Package Type 28-Pin SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type UART | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 16kB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 8-Bit | ||
Number of Programmable I/Os 24 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Length 10.2mm | ||
Height 1.75mm | ||
Standards/Approvals AEC-Q100 | ||
Width 5.3mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10-bit ADCC | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F24Q35-E/SP PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F24Q35-E/3LW PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip PIC18F24Q35T-I/SS PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin 28-Pin SSOP
- Microchip PIC18F24Q35-I/SS PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q35-E/SS PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin 28-Pin SSOP
- Microchip PIC18F25Q35T-I/SS PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin 28-Pin SSOP
- Microchip PIC18F24Q35-I/SP PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC18F24Q35-I/3LW PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin VQFN
