Microchip PIC18F24Q35-I/SS, 8 bit CPU, PIC18-Q35 Microcontroller, 64 MHz, 16kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 862-350
- Mfr. Part No.:
- PIC18F24Q35-I/SS
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 unit)*
€1.12
(exc. VAT)
€1.38
(inc. VAT)
- Plus 658 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €1.12 |
*price indicative
- RS Stock No.:
- 862-350
- Mfr. Part No.:
- PIC18F24Q35-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18-Q35 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | I2C | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1024bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 24 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1x 8-bit DAC | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 10.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 10-bit ADCC | |
| Number of Timers | 5 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18-Q35 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type I2C | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1024bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 24 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1x 8-bit DAC | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 10.2mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 10-bit ADCC | ||
Number of Timers 5 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F24Q35-I/SP PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC18F24Q35-I/3LW PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip PIC18F24Q35-E/SS PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin 28-Pin SSOP
- Microchip PIC18F25Q35-I/SS PIC18-Q35 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F24Q35T-I/SS PIC18-Q35 Microcontroller 16kB FLASH, 28-Pin 28-Pin SSOP
- Microchip PIC18F54Q35-I/PT PIC18-Q35 Microcontroller 16kB FLASH, 48-Pin TQFP
- Microchip PIC18F44Q35-I/P PIC18-Q35 Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip PIC18F44Q35-I/NHX PIC18-Q35 Microcontroller 16kB FLASH, 40-Pin VQFN
