Microchip PIC18F25Q35-E/SS, 8 bit PIC18, PIC18-Q35 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin 28-Pin SSOP

Image representative of range

Subtotal (1 box of 564 units)*

€730.94

(exc. VAT)

€899.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
564 +€1.296€730.94

*price indicative

RS Stock No.:
849-939
Mfr. Part No.:
PIC18F25Q35-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18-Q35

Product Type

Microcontroller

Package Type

28-Pin SSOP

Mount Type

Surface Mount

Pin Count

28

Device Core

PIC18

Data Bus Width

8bit

Interface Type

UART

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

DACs

8-Bit

Number of Programmable I/Os

24

Maximum Power Dissipation Pd

800mW

Maximum Expanded Memory Size

32kB

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Length

10.2mm

Height

1.75mm

Width

5.3mm

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

10-bit ADCC

Number of Timers

7

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip microcontroller designed for versatile applications, integrating Advanced peripherals and a Configurable Logic Block to facilitate hardware-based solutions while optimising power consumption.

Includes a configurable logic Block comprised of 128 logic elements for custom logic operations

Supports multiple voltage I/O, allowing operation across varied voltage domains

Equipped with a 10-bit analog-to-digital converter for high-resolution signal processing

Features four direct memory access channels for efficient data handling and transfers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy