Microchip PIC18F25Q35-I/SS, 8 bit CPU, PIC18-Q35 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin SSOP

Image representative of range

Subtotal (1 unit)*

€1.19

(exc. VAT)

€1.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 611 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.19

*price indicative

RS Stock No.:
862-354
Mfr. Part No.:
PIC18F25Q35-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18-Q35

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

28

Device Core

CPU

Data Bus Width

8bit

Interface Type

I2C

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

35

DACs

1x 8-bit DAC

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

10.2mm

Height

1.75mm

Width

7.49mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

5

Program Memory Type

FLASH

ADCs

10-bit ADCC

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip microcontroller features an array of Advanced peripherals for efficient hardware-based solutions. Designed for flexibility, it integrates a configurable logic Block and offers enhanced security features for user firmware protection.

Includes a multi-voltage I/O Interface operating at varied voltage domains

Supports Advanced programming and debugging capabilities for user convenience

Features an integrated 10-bit ADC with computation for precise signal processing

Offers enhanced code protection with programming Interface disable options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy