STMicroelectronics STM32H5F4VJT6, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 100-Pin LQFP

Image representative of range

Subtotal (1 tray of 90 units)*

€822.96

(exc. VAT)

€1,012.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€9.144€822.96

*price indicative

RS Stock No.:
854-424
Mfr. Part No.:
STM32H5F4VJT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM Series

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

4096kB

Maximum Clock Frequency

250MHz

RAM Size

1504kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Height

1.4mm

Length

14mm

Standards/Approvals

ROHS

Width

14mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
FR
The STMicroelectronics 32 bit microcontroller designed for High performance applications. It integrates Advanced computing power with robust security features, making it Ideal for embedded systems in various industries.

Arm Cortex-M33 core with up to 250 MHz frequency and TrustZone security

1023 CoreMark performance, ensuring efficient processing for demanding tasks

4 MB flash memory paired with 1.5 MB RAM for substantial application storage

Versatile communication options, including Ethernet and USB interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy