STMicroelectronics STM32H5F5IJT7Q, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 176-Pin LQFP
- RS Stock No.:
- 854-435
- Mfr. Part No.:
- STM32H5F5IJT7Q
- Manufacturer:
- STMicroelectronics
Image representative of range
Subtotal (1 tray of 40 units)*
€415.20
(exc. VAT)
€510.80
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €10.38 | €415.20 |
*price indicative
- RS Stock No.:
- 854-435
- Mfr. Part No.:
- STM32H5F5IJT7Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM Series | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 4096kB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 1504kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.4mm | |
| Standards/Approvals | ROHS | |
| Width | 24mm | |
| Length | 24mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM Series | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 4096kB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 1504kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Height 1.4mm | ||
Standards/Approvals ROHS | ||
Width 24mm | ||
Length 24mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- FR
The STMicroelectronics Microcontroller delivers High performance processing with a 32 bit Arm Cortex-M33 architecture, Ideal for Advanced applications requiring robust security features and rich connectivity options.
TrustZone technology enhances security for sensitive data and code
Integrated ARM Cortex-M33 core operating at up to 250 MHz boosts computational performance
4 MB of embedded flash memory and 1.5 MB RAM provides ample storage for complex applications
Rich peripherals, including Ethernet and USB interfaces, enable versatile device connectivity
Related links
- STMicroelectronics STM32H5F4IJT6 STM Series Microcontroller 4096kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H5F4IJT7Q STM Series Microcontroller 4096kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H5E4IJT6 STM Series Microcontroller 4096kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H5F4ZJT7Q STM Series Microcontroller 4096kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H5F5ZJT6 STM Series Microcontroller 4096kB FLASH, 144-Pin LQFP
- STMicroelectronics NUCLEO-H5E5ZJ STM Series Microcontroller 4096kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H5F4VJT6 STM Series Microcontroller 4096kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H5E4VJT6 STM Series Microcontroller 4096kB FLASH, 100-Pin LQFP
