STMicroelectronics STM32H5F4IJT7Q, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 176-Pin LQFP

Image representative of range

Subtotal (1 tray of 40 units)*

€355.32

(exc. VAT)

€437.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 280 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€8.883€355.32

*price indicative

RS Stock No.:
854-434
Mfr. Part No.:
STM32H5F4IJT7Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM Series

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

4096kB

Maximum Clock Frequency

250MHz

RAM Size

1504kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Length

24mm

Height

1.4mm

Width

24mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
FR
The STMicroelectronics Microcontroller is a High performance solution featuring an Arm Cortex-M33 core designed for secure and efficient data processing applications.

Arm Cortex-M33 CPU with TrustZone for enhanced security

Frequency capability up to 250 MHz for robust performance

Dedicated graphic timer and digital Camera Interface for Advanced multimedia applications

Up to 4 Mbytes of embedded flash memory with ECC for data integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy