STMicroelectronics STM32H5F4ZJT6, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 144-Pin LQFP

Image representative of range

Subtotal (1 tray of 168 units)*

€1,350.72

(exc. VAT)

€1,661.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
168 +€8.04€1,350.72

*price indicative

RS Stock No.:
854-426
Mfr. Part No.:
STM32H5F4ZJT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM Series

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

4096kB

Maximum Clock Frequency

250MHz

RAM Size

1504kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Height

1.4mm

Length

20mm

Standards/Approvals

ROHS

Width

20mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
FR
The STMicroelectronics 32 bit microcontroller delivers exceptional performance with TrustZone technology, tailored for secure applications requiring high computational power and Advanced features in a Compact package.

Employs a powerful Arm Cortex-M33 core, reaching frequencies up to 250 MHz

Incorporates TrustZone for enhanced security, allowing the partitioning of applications

Equipped with 4 MB of embedded flash and 1.5 MB RAM for substantial data handling capacity

Supports rich graphic features with dedicated acceleration for superior imaging tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy