STMicroelectronics STM32H5E4ZJT6, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 144-Pin LQFP

Image representative of range

Subtotal (1 tray of 60 units)*

€516.24

(exc. VAT)

€634.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€8.604€516.24

*price indicative

RS Stock No.:
854-429
Mfr. Part No.:
STM32H5E4ZJT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM Series

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

4096kB

Maximum Clock Frequency

250MHz

RAM Size

1504kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Width

20mm

Standards/Approvals

ROHS

Length

20mm

Height

1.4mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
FR
The STMicroelectronics Microcontroller delivers high performance processing powered by a 32 bit Arm Cortex M33 core running up to 250 MHz for demanding embedded applications.

Advanced core architecture incorporates TrustZone security alongside a floating point unit

Expansive embedded memory includes up to 4 Mbytes of flash and 1.5 Mbytes of SRAM

Hardware graphic acceleration features the integrated Chrom-ART2 Accelerator for smooth Visual creation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy