Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 16 (Flash ROM) kB, 4 (Data Flash) kB Flash, 48-Pin

Bulk discount available

Subtotal 20 units (supplied in a tray)*

€50.30

(exc. VAT)

€61.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
20 - 48€2.515
50 - 98€2.29
100 - 198€2.10
200 +€1.94

*price indicative

Packaging Options:
RS Stock No.:
122-5441P
Mfr. Part No.:
R5F100GAGFB#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16 (Flash ROM) kB, 4 (Data Flash) kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

2.4 → 5.5 V

ADCs

1 (10 x 8 bit/10 x 10 bit)

Length

7mm

Dimensions

7 x 7 x 1.4mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Height

1.4mm

Width

7mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

RL78/G13, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

Note

Data Flash Memory is Mounted.


RL78 Family Microcontrollers, Renesas Electronics