Renesas Electronics R5F523T3ADFL#30, 32 bit RX, RX23T Microcontroller, 40 MHz, 64kB FLASH, 48-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-0484
Mfr. Part No.:
R5F523T3ADFL#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX23T

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

12kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 8 Bit

Maximum Operating Temperature

+85°C

Height

1.55mm

Length

7.1mm

Standards/Approvals

No

Width

7.1mm

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

10 x 12 Bit

Program Memory Type

FLASH

RX23T Microcontrollers


The RX23T microcontroller is designed for inverter applications with complex control algorithms.

• 40MHz 32-bit RXv2 core microcontroller;• Up to 128KB Flash memory;• 32-bit multiplier/divider with multiply-accumulate;• Multi-Pin Function Controller;• Data Transfer Controller;• Serial communication: SCI, SPI, I²C;• Clock Frequency Accuracy Measurement Circuit;• Data Operation Circuit;• 14-bit Independent Watchdog Timer;• ADC self-diagnostic / open-circuit detection function;• Register write protection;• CRC Calculator;• Low-Power Modes: Sleep, Deep Sleep, Software Standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy