Renesas Electronics R5F51303ADFM#30, 32 bit RX, RX130 Microcontroller, 32 MHz, 64kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 124-0605
- Mfr. Part No.:
- R5F51303ADFM#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-0605
- Mfr. Part No.:
- R5F51303ADFM#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX130 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Height | 1.55mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Program Memory Type | FLASH | |
| ADCs | 14 x 12 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX130 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Height 1.55mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Program Memory Type FLASH | ||
ADCs 14 x 12 Bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- CN
RX130 Microcontrollers
The RX130 family of 32-bit microcontrollers features enhanced touch key support and up to +5V operation. Touch keys are now able to be applied to a variety of materials such as wood, as well as the usual acrylic or glass. The RX130 Touch feature is ideal for consumer electronics products that are used in wet environments such as in the kitchen or bath. Supports the IEC/UL60730 safety standard for consumer electronics with its built-in functional safety hardware.
• 32MHz 32-bit RX core microcontroller
• 32-bit multiplier/divider with multiply-accumulate
• Up to 36-channel Capacitive Touch Interface Unit
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
Standards
IEC 60730
Related links
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51303ADFL#30 RX130 Microcontroller 64kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F51305ADFN#30 RX130 Microcontroller 128kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F51306BDFL#30 RX130 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51305ADFL#30 RX130 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51403ADFM#30 RX140 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51308ADFP#30 RX130 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F51403ADFL#30 RX140 Microcontroller 64kB FLASH, 48-Pin LFQFP
