Renesas Electronics R5F51305ADFL#30, 32 bit RX, RX130 Microcontroller, 32 MHz, 128kB FLASH, 48-Pin LFQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
124-0608
Mfr. Part No.:
R5F51305ADFL#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX130

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

2 x 8 Bit

Maximum Operating Temperature

+85°C

Height

1.55mm

Standards/Approvals

No

Width

7.1mm

Length

7.1mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

ADCs

10 x 12 Bit

Number of Timers

3

Program Memory Type

FLASH

COO (Country of Origin):
CN

RX130 Microcontrollers


The RX130 family of 32-bit microcontrollers features enhanced touch key support and up to +5V operation. Touch keys are now able to be applied to a variety of materials such as wood, as well as the usual acrylic or glass. The RX130 Touch feature is ideal for consumer electronics products that are used in wet environments such as in the kitchen or bath. Supports the IEC/UL60730 safety standard for consumer electronics with its built-in functional safety hardware.

• 32MHz 32-bit RX core microcontroller

• 32-bit multiplier/divider with multiply-accumulate

• Up to 36-channel Capacitive Touch Interface Unit

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit

• 14-bit Independent Watchdog Timer

• CRC Calculator

Standards

IEC 60730

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy