Renesas Electronics R5F51305ADFN#30, 32 bit RX, RX130 Microcontroller, 32 MHz, 128kB FLASH, 80-Pin LFQFP
- RS Stock No.:
- 124-0610
- Mfr. Part No.:
- R5F51305ADFN#30
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 262 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.35 | €4.70 |
*price indicative
- RS Stock No.:
- 124-0610
- Mfr. Part No.:
- R5F51305ADFN#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX130 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | +85°C | |
| Width | 12.1mm | |
| Standards/Approvals | No | |
| Length | 12.1mm | |
| Height | 1.55mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX130 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature +85°C | ||
Width 12.1mm | ||
Standards/Approvals No | ||
Length 12.1mm | ||
Height 1.55mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 17 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- CN
RX130 Microcontrollers
The RX130 family of 32-bit microcontrollers features enhanced touch key support and up to +5V operation. Touch keys are now able to be applied to a variety of materials such as wood, as well as the usual acrylic or glass. The RX130 Touch feature is ideal for consumer electronics products that are used in wet environments such as in the kitchen or bath. Supports the IEC/UL60730 safety standard for consumer electronics with its built-in functional safety hardware.
• 32MHz 32-bit RX core microcontroller
• 32-bit multiplier/divider with multiply-accumulate
• Up to 36-channel Capacitive Touch Interface Unit
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
Standards
IEC 60730
Related links
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51305ADFL#30 RX130 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51303ADFM#30 RX130 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51306BDFL#30 RX130 Microcontroller 256kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F523T5ADFL#30 RX23T Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F52315ADFP#30 RX231 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52315ADFM#30 RX231 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52315ADFL#30 RX231 Microcontroller 128kB FLASH, 48-Pin LFQFP
