Renesas Electronics, 32bit RX, RX210 Microcontroller MCU, 50MHz, 384 kB Flash, 64-Pin LQFP

Bulk discount available

Subtotal 5 units (supplied in a tray)*

€34.25

(exc. VAT)

€42.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
5 - 9€6.85
10 - 49€6.50
50 - 99€5.48
100 +€5.34

*price indicative

Packaging Options:
RS Stock No.:
126-0523P
Mfr. Part No.:
R5F52107CDFM#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX210

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

384 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

0

Typical Operating Supply Voltage

1.62 → 5.5 V

Length

14.1mm

ADCs

1(12 x 12 bit)

Height

1.55mm

Width

14.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

RX210 Microcontrollers


The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.

• 50MHz 32-bit RX core microcontroller
• Up to 1MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Event link controller (ELC)
• Temperature sensor
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• ADC self-diagnostic function
• CRC Calculator