Renesas Electronics, 32bit RX, RX210 Microcontroller MCU, 50MHz, 384 kB Flash, 100-Pin TFLGA
- RS Stock No.:
- 126-0526P
- Mfr. Part No.:
- R5F52107CDLJ#U0
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-0526P
- Mfr. Part No.:
- R5F52107CDLJ#U0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX210 | |
| Package Type | TFLGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 384 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 1.62 → 5.5 V | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Length | 7mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | CISC Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 7 x 1.05mm | |
| Width | 7mm | |
| ADCs | 1(16 x 12 bit) | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX210 | ||
Package Type TFLGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 384 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 1.62 → 5.5 V | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Length 7mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture CISC Harvard | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 7 x 1.05mm | ||
Width 7mm | ||
ADCs 1(16 x 12 bit) | ||
Height 1.05mm | ||
- COO (Country of Origin):
- JP
