Renesas Electronics, 32bit RX, RX610 Microcontroller MCU, 100MHz, 1.5 MB Flash, 176-Pin LFBGA
- RS Stock No.:
- 126-0529P
- Mfr. Part No.:
- R5F56107WDBG#U0
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 5 units (supplied in a tray)*
€77.45
(exc. VAT)
€95.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 5 - 9 | €15.49 |
| 10 - 49 | €14.76 |
| 50 - 99 | €12.92 |
| 100 + | €12.54 |
*price indicative
- RS Stock No.:
- 126-0529P
- Mfr. Part No.:
- R5F56107WDBG#U0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX610 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.5 MB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Length | 13mm | |
| ADCs | 1(16 x 10 bit) | |
| Height | 1.05mm | |
| Width | 13mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 13 x 13 x 1.05mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX610 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1.5 MB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Length 13mm | ||
ADCs 1(16 x 10 bit) | ||
Height 1.05mm | ||
Width 13mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 13 x 13 x 1.05mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- JP
RX610 Microcontrollers
The RX610 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. The devices are equipped with basic functions such as timers and communications functions, as well as four independent A/D converters, enabling a fastest conversion time of 800ns.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
CRC Calculator
On-chip debug and trace
Power supply: +3.0 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 2MB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
CRC Calculator
On-chip debug and trace
Power supply: +3.0 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
