Microchip AT32UC3B0512-A2UT, 32 bit AVR32, AT32 Microcontroller, 60 MHz, 512kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
127-6583
Mfr. Part No.:
AT32UC3B0512-A2UT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT32

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

60MHz

RAM Size

96kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

No

Length

10mm

Width

10mm

Height

1.05mm

Minimum Supply Voltage

3V

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

1

ADCs

8 x 10 Bit

Program Memory Type

FLASH

32-Bit AVR UC3 Microcontrollers


AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.

To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy