Microchip AT32UC3B0128-A2UT, 32 bit AVR32UC, AT32UC3B Microcontroller, 60 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 127-6581
- Mfr. Part No.:
- AT32UC3B0128-A2UT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-6581
- Mfr. Part No.:
- AT32UC3B0128-A2UT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT32UC3B | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR32UC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT32UC3B | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR32UC | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 10mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
32-Bit AVR UC3 Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both Compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.
Related links
- Microchip AT32UC3B Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B0256-A2UT AT32UC3B Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip AT32UC3C2512C-A2UT AT32UC3C Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip AT32UC3C264C-A2UT AT32UC3C Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AT32UC3C Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B0512-A2UT AT32 Microcontroller 512kB FLASH, 64-Pin TQFP
- Texas Instruments Piccolo Microcontroller 128kB FLASH, 64-Pin TQFP
