Microchip AT90USB1286-AU, 8 bit AVR, AT90 Microcontroller, 16 MHz, 128kB FLASH, 64-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.04

(exc. VAT)

€11.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€9.04
25 - 99€8.76
100 +€8.46

*price indicative

Packaging Options:
RS Stock No.:
127-8161
Mfr. Part No.:
AT90USB1286-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT90

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128kB

Interface Type

SPI

Maximum Clock Frequency

16MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

DACs

2 x 8 Bit

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

RoHS

Height

1.05mm

Length

14mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
FR

8-Bit megaAVR Microcontrollers with USB Controller, Atmel


These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy