Microchip AT91SAM7S64C-AU, 32 bit ARM7TDMI, AT91 Microcontroller, 55 MHz, 64kB FLASH, 64-Pin LQFP

Subtotal (1 unit)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.78

*price indicative

Packaging Options:
RS Stock No.:
127-8173
Distrelec Article No.:
301-13-593
Mfr. Part No.:
AT91SAM7S64C-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AT91

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

55MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

32

Maximum Operating Temperature

+85°C

Width

10mm

Standards/Approvals

No

Height

1.45mm

Length

10mm

Minimum Supply Voltage

3V

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

1

COO (Country of Origin):
TH

SMART SAM7S/SE ARM®7 Microcontrollers


The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy