Microchip AT91SAM7XC512B-AU, 32 bit ARM, AT91 Microcontroller, 55 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 177-3427
- Mfr. Part No.:
- AT91SAM7XC512B-AU
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€1,546.56
(exc. VAT)
€1,902.24
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €17.184 | €1,546.56 |
*price indicative
- RS Stock No.:
- 177-3427
- Mfr. Part No.:
- AT91SAM7XC512B-AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT91 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, UART, USART, USB | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 55MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Width | 14mm | |
| Number of Programmable I/Os | 62 | |
| Length | 14mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT91 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM | ||
Data Bus Width 32bit | ||
Interface Type SPI, UART, USART, USB | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 55MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Width 14mm | ||
Number of Programmable I/Os 62 | ||
Length 14mm | ||
Minimum Supply Voltage 3V | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip AT91SAM7XC512B-AU AT91 Microcontroller 512kB FLASH, 100-Pin LQFP
- Microchip AT91SAM7X256C-AU AT91 Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip AT91SAM7S128D-AU AT91 Microcontroller 128kB FLASH, 64-Pin LQFP
- Microchip AT91SAM7S512B-AU AT91 Microcontroller 512kB FLASH, 64-Pin LQFP
- Microchip AT91SAM7S256D-AU AT91 Microcontroller 256kB FLASH, 64-Pin LQFP
- Microchip AT91SAM7S64C-AU AT91 Microcontroller 64kB FLASH, 64-Pin LQFP
- Microchip AT91R40008-66AU AT91 Microcontroller 256kB FLASH, 100-Pin LQFP
- Microchip AT91SAM7SE512B-AU AT91 Microcontroller 512kB FLASH, 128-Pin LQFP
