Microchip AT91SAM7X256C-AU, 32 bit ARM, AT91 Microcontroller, 55 MHz, 256kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€1,005.48

(exc. VAT)

€1,236.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€11.172€1,005.48

*price indicative

RS Stock No.:
177-3425
Mfr. Part No.:
AT91SAM7X256C-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AT91

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

USB, USART, UART, SPI

Maximum Clock Frequency

55MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

No

Height

1.45mm

Number of Programmable I/Os

62

Length

14mm

Minimum Supply Voltage

3V

Number of Timers

3

Automotive Standard

No

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

Microchip Technology Microcontroller


The Microchip technology AT91 family type, LQFP package, surface mount, 100-pin ARM7TDMI 32-bit microcontroller has a maximum voltage rating of 3.6 V. It operates at a maximum speed of 55MHz and features 256kb of flash and 64kb of SRAM. The peripheral set includes USB 2.0 full-speed device port, Ethernet MAC 10/100 port, two USART, UART, two SPI, SSC, TWI (I2C), three 16-bit timers, RTT and 8x10-bit ADC. It has 62 programmable I/O lines multiplexed with up to two peripheral I/Os.

Features and Benefits


• 16-bit PWM resolution

• CAN Controller 2.0A and 2.0B

• Embedded ICE T0/T1 smart card, hardware handshaking, RS485 support

• Four programmable external clock signals have 8-bit asynchronous timer/counter

• High endurance non-volatile memory segments

• High-performance 32-bit RISC architecture

• It has seven mode of operations - User, fast interrupt, interrupt, supervisor, abort, system and undefined

• On-chip 2-cycle multiplier

• Operation temperature ranges between -40°C and 85°C

• Sleep modes- idle, ADC noise reduction, power-save, power-down and standby

• Two 8-bit to 16-bit master/slave serial peripheral interfaces (SPI)

• Windowed watchdog timer

Applications


• Embedded systems

• LCD monitors and TVs

• Mobile PC docking

• PC motherboards

• Portable hub boxes

• Printers and scanners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy