Microchip ATMEGA168PV-10AU, 8 bit AVR, ATmega Microcontroller, 10 MHz, 16kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 127-8271
- Mfr. Part No.:
- ATMEGA168PV-10AU
- Manufacturer:
- Microchip
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.83 | €7.66 | - |
| 10 - 22 | €3.75 | €7.50 | 2% |
| 24 - 98 | €3.67 | €7.34 | 4% |
| 100 + | €3.60 | €7.20 | 6% |
*price indicative
- RS Stock No.:
- 127-8271
- Mfr. Part No.:
- ATMEGA168PV-10AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | USART, SPI | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 23 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type USART, SPI | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 23 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7.1mm | ||
Length 7.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
8-Bit PicoPower megaAVR Family Microcontrollers
Related links
- Microchip ATMEGA168V-10AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA164PV-10AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA88V-10AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48PV-10AU ATmega Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA324PV-10AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA168-20AUR ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168P-20AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
