Microchip ATMEGA48PV-10AU, 8 bit AVR, ATmega Microcontroller, 10 MHz, 4kB FLASH, 32-Pin TQFP

Subtotal (1 pack of 2 units)*

€4.80

(exc. VAT)

€5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.40€4.80

*price indicative

Packaging Options:
RS Stock No.:
131-0309
Distrelec Article No.:
304-54-349
Mfr. Part No.:
ATMEGA48PV-10AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

10MHz

RAM Size

512bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.1mm

Length

7.1mm

Height

1.05mm

Number of Timers

2

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

1 (8 x 10 bit)

8-Bit PicoPower megaAVR Family Microcontrollers


This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers

•On-chip Flash

•SRAM

•Internal EEPROM

•SPI

•TWI (I²C)

•USART, USB, CAN & LIN interfaces

•Watchdog timer

•Precision oscillator

•GPIO pins

•ADC

•DAC

•Built-in temperature sensor

•Internal voltage reference

•Brown-out detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy