Microchip ATMEGA48P-20PU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 4kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 131-0301
- Mfr. Part No.:
- ATMEGA48P-20PU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-0301
- Mfr. Part No.:
- ATMEGA48P-20PU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 23 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.49mm | |
| Standards/Approvals | RoHS | |
| Length | 34.79mm | |
| Height | 4.06mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 6 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 23 | ||
Maximum Operating Temperature 85°C | ||
Width 7.49mm | ||
Standards/Approvals RoHS | ||
Length 34.79mm | ||
Height 4.06mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 6 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 2 | ||
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector
Related links
- Microchip ATMEGA48-20PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48A-PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48PA-PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA88-20PU ATmega Microcontroller 8kB FLASH, 28-Pin PDIP
- Microchip ATMEGA168-20PU ATmega Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48V-10PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48-20AU ATmega Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48-20MU ATmega Microcontroller 4kB FLASH, 32-Pin VQFN
