Microchip ATMEGA48PA-PU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 4kB FLASH, 28-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
131-0305
Mfr. Part No.:
ATMEGA48PA-PU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Interface Type

SPI, USART

Maximum Clock Frequency

20MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

23

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.49mm

Standards/Approvals

No

Length

34.79mm

Height

4.06mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

ADCs

6 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

2

8-Bit PicoPower megaAVR Family Microcontrollers


This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers

•On-chip Flash

•SRAM

•Internal EEPROM

•SPI

•TWI (I²C)

•USART, USB, CAN & LIN interfaces

•Watchdog timer

•Precision oscillator

•GPIO pins

•ADC

•DAC

•Built-in temperature sensor

•Internal voltage reference

•Brown-out detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy