Microchip ATMEGA640V-8AU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 64kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 131-0313
- Mfr. Part No.:
- ATMEGA640V-8AU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-0313
- Mfr. Part No.:
- ATMEGA640V-8AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 86 | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 86 | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 14.1mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450
Related links
- Microchip ATMEGA64L-8AU ATmega Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA128L-8AU ATmega Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA1281V-8AU ATmega Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA165PV-8AU ATmega Microcontroller 16kB FLASH, 64-Pin TQFP
- Microchip ATMEGA8535L-8AU ATmega Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA8515L-8AU ATmega Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA16L-8AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA8L-8AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
